RP73F1E12K4ATD vs TC0225B1242TCE feature comparison

RP73F1E12K4ATD TE Connectivity

Buy Now Datasheet

TC0225B1242TCE Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD UNIROYAL ELECTRONICS INDUSTRY CO LTD
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature HIGH PRECISION HIGH PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-STD-202
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series TC02
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RP73F1E12K4ATD with alternatives

Compare TC0225B1242TCE with alternatives