RP73F1E12K4BTDF vs SMDR0402BTC1242N feature comparison

RP73F1E12K4BTDF TE Connectivity

Buy Now Datasheet

SMDR0402BTC1242N Electronic Sensor + Resistor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD ELECTRONIC SENSOR + RESISTOR GMBH
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Series SMDR

Compare RP73F1E12K4BTDF with alternatives

Compare SMDR0402BTC1242N with alternatives