RP73F1E1K4ATG vs AR02BTRC3Y1401 feature comparison

RP73F1E1K4ATG TE Connectivity

Buy Now Datasheet

AR02BTRC3Y1401 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Tape, Paper
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 1400 Ω 1400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Series AR

Compare RP73F1E1K4ATG with alternatives

Compare AR02BTRC3Y1401 with alternatives