RP73F1E62KBTD vs RN73F1ETP6202B feature comparison

RP73F1E62KBTD TE Connectivity

Buy Now Datasheet

RN73F1ETP6202B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown unknown
Additional Feature HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 62000 Ω 62000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
Series RN73

Compare RP73F1E62KBTD with alternatives

Compare RN73F1ETP6202B with alternatives