RP73F1E97K6ATDG
vs
CPF0402B97K6E1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
HIGH PRECISION
PRECISION
Construction
Chip
Rectangular
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-STD-202
Resistance
97600 Ω
97600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RP73
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
22 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Physical Dimension
1mm x .5mm x .3mm
Compare RP73F1E97K6ATDG with alternatives
Compare CPF0402B97K6E1 with alternatives