RP73PF1E14K3BTDF vs SMDT0402BBC1432 feature comparison

RP73PF1E14K3BTDF TE Connectivity

Buy Now Datasheet

SMDT0402BBC1432

Part not found

Search for SMDT0402BBC1432
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 14300 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare RP73PF1E14K3BTDF with alternatives