RP73PF1E1K27BTD vs AR02BPC3Y1271 feature comparison

RP73PF1E1K27BTD TE Connectivity

Buy Now Datasheet

AR02BPC3Y1271 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR Bulk
Physical Dimension 1mm x .5mm x .3mm
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Width 0.5 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 1270 Ω
Series AR
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 25 V

Compare RP73PF1E1K27BTD with alternatives

Compare AR02BPC3Y1271 with alternatives