RPP50-4805S
vs
48S5.10HE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CALEX MFG CO INC
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT, PACKAGE-6
|
DIP, DIP10,1.9,400/300
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Additional Feature |
SEATED HGT-NOM
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XDFM-P9
|
Length |
51.4 mm
|
|
Load Regulation-Max |
0.5%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
9
|
Operating Temperature-Max |
81 °C
|
100 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
255
|
|
Seated Height-Max |
13 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
31.1 mm
|
|
Base Number Matches |
13
|
3
|
Output Current-Max |
|
10 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP10,1.9,400/300
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
7.62 mm
|
|
|
|
Compare RPP50-4805S with alternatives
Compare 48S5.10HE with alternatives