RR0510P-1432-B-C vs RR0510P-1432-B feature comparison

RR0510P-1432-B-C Thin Film Technology Corp (TFT)

Buy Now Datasheet

RR0510P-1432-B Susumu Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP SUSUMU CO LTD
Package Description CHIP, LEAD FREE , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION ULTRA PRECISION
JESD-609 Code e3 e3
Manufacturer Series RR RR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 14300 Ω 14300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Pbfree Code Yes

Compare RR0510P-1432-B-C with alternatives