RR0510P-1432-B-C
vs
RR0510P1432B-T10-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
THIN FILM TECHNOLOGY CORP
|
Package Description |
CHIP, LEAD FREE
|
TR
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
HIGH PRECISION
|
HIGH PRECISION
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
RR
|
RR
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.0625 W
|
0.0625 W
|
Resistance |
14300 Ω
|
14300 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare RR0510P-1432-B-C with alternatives
Compare RR0510P1432B-T10-C with alternatives