RR0510P-1432-B-C vs WF04U14K3BB feature comparison

RR0510P-1432-B-C Thin Film Technology Corp (TFT)

Buy Now Datasheet

WF04U14K3BB Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THIN FILM TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
Package Description CHIP, LEAD FREE , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
JESD-609 Code e3 e0
Manufacturer Series RR WF04U
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 14300 Ω 14300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code No
Rated Temperature 70 °C

Compare RR0510P-1432-B-C with alternatives

Compare WF04U14K3BB with alternatives