RR3402C
vs
M2012TJW01-FF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
E-Switch
|
NKK Switches
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Length |
0.544 inch
|
0.28 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Height |
13.9954 mm
|
15.8242 mm
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.05 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1000VAC V
|
Electrical Life |
6000 Cycle(s)
|
25000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
PCB Hole Count |
3
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.213 inch
|
0.157 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
2
|
3
|
Actuator Color |
|
GREEN
|
Body Breadth |
|
7.8994 mm
|
Body Length or Diameter |
|
18.0086 mm
|
Center Contact Material |
|
SILVER ALLOY
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
DIALLYL PHTHALATE
|
Sealing |
|
EPOXY
|
|
|
|
Compare RR3402C with alternatives
Compare M2012TJW01-FF with alternatives