RR791-BB-NE
vs
RR795-BB-NE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
19.8 mm
|
19.8 mm
|
Contact (AC) Max Rating R Load |
12A@125VAC
|
12A@125VAC
|
Contact Current(AC)-Max |
12 A
|
12 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED AND MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RR791-BB-NE with alternatives
Compare RR795-BB-NE with alternatives