RR795-BB-ND vs RR795-BB-NE feature comparison

RR795-BB-ND Carling Technologies

Buy Now Datasheet

RR795-BB-NE Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Height 15 mm 15 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 12A@125VAC 12A@125VAC
Contact Current(AC)-Max 12 A 12 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED AND MOMENTARY LATCHED AND MOMENTARY
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type WIRE WIRE
Base Number Matches 1 1

Compare RR795-BB-ND with alternatives

Compare RR795-BB-NE with alternatives