RRA1GC1100 vs CN201J62S107QA feature comparison

RRA1GC1100 E-Switch Inc

Buy Now Datasheet

CN201J62S107QA C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer E-Switch
Actuator Color BLACK BLACK
Actuator Length 0.244 inch
Actuator Material POLYAMIDE NYLON
Actuator Type ROCKER ROCKER
Body Color BLACK
Body Height 14.605 mm 24.6888 mm
Body Length or Diameter 22.8092 mm 31.496 mm
Contact (AC) Max Power Rating R Load 0.3HP@250VAC 0.3HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-ON ON-ON
Contact Resistance 0.035 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VRMS V
Electrical Life 6000 Cycle(s) 10000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.37 inch
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1
Rohs Code Yes
Actuator Finish MATTE
Additional Feature ROHS COMPLIANT
Body Breadth 21.7932 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Timing SNAP ACTION
End Contact Plating SILVER
Housing Material NYLON
JESD-609 Code e4
Terminal Finish Silver (Ag)
Terminal Material COPPER ALLOY

Compare RRA1GC1100 with alternatives

Compare CN201J62S107QA with alternatives