RS1PDHM3/85A
vs
RS1PD-E3/85A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Part Package Code |
DO-220AA
|
DO-220AA
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JEDEC-95 Code |
DO-220AA
|
DO-220AA
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
30 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
200 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.15 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare RS1PDHM3/85A with alternatives
Compare RS1PD-E3/85A with alternatives