RT314A24WG
vs
G8P-1CP-DC24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
12.7 mm
|
24 mm
|
Body Height |
15.7 mm
|
17.4 mm
|
Body Length or Diameter |
29 mm
|
28.5 mm
|
Coil Power |
400 mW
|
900 mW
|
Coil Resistance |
1440 Ω
|
660 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Contact Current(AC)-Max |
16 A
|
10 A
|
Contact Current(DC)-Max |
16 A
|
20 A
|
Contact Voltage(AC)-Max |
400 V
|
250 V
|
Dielectric Strength Between Coil and Contacts |
5000 Vrms
|
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
|
End Contact Material |
SILVER NICKEL
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
70 °C
|
-55 °C
|
Packing Method |
BOX; TUBE
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
14 g
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.50
|
Coil Current(DC)-Max |
|
0.036 A
|
Coil Operate Voltage(DC) |
|
18 V
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
10A@250VAC
|
Contact (DC) Max Rating R Load |
|
20A@28VDC
|
Contact Voltage(DC)-Max |
|
28 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
Operate Time |
|
15 ms
|
Physical Dimension |
|
28.5mm x 24mm x 17.4mm
|
Reference Standard |
|
CSA; UL; VDE
|
Relay Function |
|
SPDT
|
Release Time |
|
10 ms
|
|
|
|
Compare RT314A24WG with alternatives
Compare G8P-1CP-DC24 with alternatives