RT424024 vs G2RL-2-24VDC feature comparison

RT424024AP TE Connectivity

Buy Now Datasheet

G2RL-2-24VDC OMRON Corporation

Buy Now Datasheet
Source Content uid RT424024AP
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 8 Weeks
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 2000VA@400VAC
Contact (AC) Max Rating R Load 8A@400VAC 8A@277VAC
Contact Current(AC)-Max 8 A 8 A
Contact Current(DC)-Max 8 A 8 A
Contact Voltage(AC)-Max 400 V 277 V
Contact/Output Supply Type AC AC/DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 8
Operate Time 8 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
PCB Hole Count 8
Packing Method BOX
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action LATCHED MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Release Time 6 ms 5 ms
Surface Mount NO NO
Terminal Length 0.0036 inch
Termination Type SOLDER/QUICK CONNECT SOLDER
Weight 13 g
Base Number Matches 3 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Coil Current(DC)-Max 0.017 A
Contact (DC) Max Rating R Load 8A@30VDC
Contact Voltage(DC)-Max 30 V
Electrical Life 30000 Cycle(s)
Manufacturer Series G2RL
Operating Temperature-Min -40 °C
Relay Type POWER/SIGNAL RELAY
Terminal Finish NOT SPECIFIED

Compare G2RL-2-24VDC with alternatives