RTAX1000S-1CQ352PROTO
vs
RTAX1000S-CQ352PROTO
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
9A515.E
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
125000 ASIC GATES ALSO AVAILABLE
|
125000 ASIC GATES ALSO AVAILABLE
|
Combinatorial Delay of a CLB-Max |
0.93 ns
|
1.1 ns
|
JESD-30 Code |
S-CQFP-F352
|
S-CQFP-F352
|
Length |
48 mm
|
48 mm
|
Number of CLBs |
12096
|
12096
|
Number of Equivalent Gates |
1000000
|
1000000
|
Number of Inputs |
198
|
198
|
Number of Logic Cells |
18144
|
18144
|
Number of Outputs |
198
|
198
|
Number of Terminals |
352
|
352
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
12096 CLBS, 1000000 GATES
|
12096 CLBS, 1000000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK352,2.9SQ,20
|
TPAK352,2.9SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Dose |
300k Rad(Si) V
|
|
Width |
48 mm
|
48 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
QFN-352
|
Seated Height-Max |
|
2.89 mm
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare RTAX1000S-1CQ352PROTO with alternatives
Compare RTAX1000S-CQ352PROTO with alternatives