RTC34024
vs
G2RL-1ATP7-EDC24
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
OMRON CORP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
|
Body Breadth |
|
12.7 mm
|
Body Height |
|
16 mm
|
Body Length or Diameter |
|
29.6 mm
|
Coil Current(DC)-Max |
|
0.017 A
|
Coil Operate Voltage(DC) |
|
16.8 V
|
Coil Power |
|
400 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
1440 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
16A@440VAC
|
Contact Current(AC)-Max |
|
16 A
|
Contact Voltage(AC)-Max |
|
440 V
|
Contact/Output Supply Type |
|
AC
|
Electrical Life |
|
50000 Cycle(s)
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
|
15 ms
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
29.6mm x 12.7mm x 16mm
|
Reference Standard |
|
CSA; UL
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
SPST
|
Relay Type |
|
POWER/SIGNAL RELAY
|
Release Time |
|
5 ms
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare G2RL-1ATP7-EDC24 with alternatives