RTC34024
vs
4-1393240-8
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.017 A
|
Coil Operate Voltage(DC) |
16.8 V
|
16.8 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
1440 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact/Output Supply Type |
DC
|
AC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
12 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
29mm X 12.7mm X 15.7mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CSA; UL; VDE
|
BEAB; CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
10 ms
|
Sealing |
IMMERSION CLEANABLE CASE
|
RT2
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
66 Weeks, 4 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Coil Voltage-Nom |
|
24 V
|
Contact (AC) Max Power Rating R Load |
|
4000VA@400VAC
|
Contact (AC) Max Rating R Load |
|
16A@400VAC
|
Contact Current(AC)-Max |
|
16 A
|
Contact Current(DC)-Max |
|
16 A
|
Contact Voltage(AC)-Max |
|
400 V
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
Electrical Life |
|
50000 Cycle(s)
|
End Contact Material |
|
SILVER NICKEL
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
6
|
Packing Method |
|
BOX; TUBE
|
Relay Form |
|
1 FORM A
|
Terminal Length |
|
0.003599187198374397 inch
|
Weight |
|
14 g
|
|
|
|
Compare RTC34024 with alternatives
Compare 4-1393240-8 with alternatives