RTD14024F vs G2RL-1A4-DC24 feature comparison

RTD14024F TE Connectivity / Elcon Power Connectors

Buy Now

G2RL-1A4-DC24 OMRON Corporation

Buy Now Datasheet
Source Content uid RTD14024F
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.41.00.50
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@277VAC 12A@440VAC
Contact Current(AC)-Max 16 A 12 A
Contact Current(DC)-Max 16 A 12 A
Contact (DC) Max Rating R Load 16A@24VDC 12A@300VDC
Contact Voltage(AC)-Max 277 V 440 V
Contact Voltage(DC)-Max 24 V 300 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
Manufacturer Series RT1 G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX TUBE
Physical Dimension 29mm X 12.7mm X 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 5 ms
Sealing IMMERSION CLEANABLE CASE
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 10 Weeks, 3 Days
Terminal Finish NOT SPECIFIED

Compare G2RL-1A4-DC24 with alternatives