RTD14024F vs RTC34024F feature comparison

RTD14024F TE Connectivity

Buy Now Datasheet

RTC34024F TE Connectivity

Buy Now Datasheet
Source Content uid RTD14024F RTC34024F
Rohs Code Yes
Part Life Cycle Code Active Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.50
Factory Lead Time 18 Weeks
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 16.8 V 16.8 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1440 Ω 1440 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil Voltage-Nom 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 4000VA@400VAC
Contact (AC) Max Rating R Load 16A@277VAC
Contact Current(AC)-Max 16 A
Contact Current(DC)-Max 16 A
Contact (DC) Max Rating R Load 16A@24VDC
Contact Voltage(AC)-Max 277 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC DC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 30000 Cycle(s)
End Contact Material Silver Nickel
Input Switching Control Type Random
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 8
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 8
Packing Method BOX
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm X 12.7mm X 15.7mm
Reference Standard UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM C
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 6 ms
Sealing IMMERSION CLEANABLE CASE IMMERSION CLEANABLE CASE
Surface Mount NO NO
Terminal Length 0.0036 inch
Termination Type SOLDER SOLDER
Weight 14 g
Base Number Matches 2 2
Manufacturer Series RT

Compare RTD14024F with alternatives

Compare RTC34024F with alternatives