RTL80A125V1M9
vs
CRSP6H12M9
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OSLO SWITCH INC
|
OSLO SWITCH INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
RED
|
RED
|
Actuator Length |
0.28 inch
|
0.278 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
22.098 mm
|
11.811 mm
|
Body Height |
13.97 mm
|
13.97 mm
|
Body Length or Diameter |
26.924 mm
|
26.924 mm
|
Center Contact Plating |
SILVER
|
SILVER OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
1HP@250VAC
|
1HP@250VAC
|
Contact (AC) Max Rating R Load |
20A@250VAC
|
20A@250VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Current(DC)-Max |
14 A
|
14 A
|
Contact (DC) Max Rating R Load |
14A@14VDC
|
14A@14VDC
|
Contact Function |
(ON)-OFF-(ON)
|
ON-(ON)
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
14 V
|
14 V
|
Electrical Life |
35000 Cycle(s)
|
|
End Contact Plating |
SILVER
|
SILVER OVER NICKEL
|
Illumination |
LAMP
|
|
Insulation Resistance |
5000000 Ω
|
5000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Additional Feature |
|
APPROVALS: UL,CSA
|
Body Color |
|
BLACK
|
Contact Timing |
|
SNAP ACTION
|
Dielectric Withstand Volts |
|
1250VRMS V
|
Terminal Length |
|
0.36 inch
|
|
|
|
Compare RTL80A125V1M9 with alternatives
Compare CRSP6H12M9 with alternatives