RV0603E2002BB vs ACPP060320KB25PPM feature comparison

RV0603E2002BB Vishay Intertechnologies

Buy Now Datasheet

ACPP060320KB25PPM Ohmite Mfg Co

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC OHMITE MANUFACTURING CO
Package Description CHIP
Reach Compliance Code compliant unknown
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE
Construction Chip Chip
JESD-609 Code e0
Manufacturer Series RV
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.75 mm 0.8 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C
Reference Standard CECC40401-010
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RV
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 2 1
ECCN Code EAR99

Compare RV0603E2002BB with alternatives

Compare ACPP060320KB25PPM with alternatives