RV0603E2002BG vs WF06U2002ATLQ feature comparison

RV0603E2002BG Vishay Sfernice

Buy Now Datasheet

WF06U2002ATLQ Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
Package Description SMT, 0603 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE HIGH PRECISION, LASER TRIMMABLE
Construction Chip RECTANGULAR PACKAGE
JESD-609 Code e4 e3
Manufacturer Series RV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.75 mm 0.8 mm
Packing Method WAFFLE PACK TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40401-010 AEC-Q200
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RV
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RV0603E2002BG with alternatives

Compare WF06U2002ATLQ with alternatives