RV0603E2002BN vs SF06U2002AALQ feature comparison

RV0603E2002BN Vishay Sfernice

Buy Now Datasheet

SF06U2002AALQ Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
Package Description SMT, 0603 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Chip Rectangular
JESD-609 Code e2 e3
Manufacturer Series RV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.75 mm 0.8 mm
Packing Method WAFFLE PACK TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40401-010 AEC-Q200
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RV
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RV0603E2002BN with alternatives

Compare SF06U2002AALQ with alternatives