RVW41D2200-345
vs
RVW41D2200-315
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LAMB INDUSTRIES
|
LAMB INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Length |
0.362 inch
|
0.362 inch
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
APPROVALS:UL, CSA
|
UL APPROVED, ROHS COMPLIANT
|
Body Breadth |
20.4978 mm
|
20.4978 mm
|
Body Color |
WHITE
|
WHITE
|
Body Height |
28.2956 mm
|
28.2956 mm
|
Body Length or Diameter |
36.703 mm
|
36.703 mm
|
Center Contact Material |
COPPER
|
COPPER
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Power Rating R Load |
2.0HP@250VAC
|
2.0HP@250VAC
|
Contact (AC) Max Rating R Load |
20A@125VAC
|
20A@125VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Function |
OFF-ON
|
OFF-ON
|
Contact Resistance |
0.002 mΩ
|
0.002 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
End Contact Material |
COPPER
|
COPPER
|
End Contact Plating |
SILVER
|
SILVER
|
Insulation Resistance |
800000000 Ω
|
800000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.41 inch
|
0.41 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RVW41D2200-345 with alternatives
Compare RVW41D2200-315 with alternatives