RW2-0515S/H3/B
vs
RW2-0515S/H2/B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DMA,
|
MINI DIP-16
|
Pin Count |
16/6
|
16/6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
RECOM Power
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC
|
EN, IEC
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
75%
|
75%
|
Input Voltage-Max |
9 V
|
9 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDMA-P6
|
R-PDMA-P6
|
Length |
22.1 mm
|
22.1 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.134 A
|
0.134 A
|
Output Voltage-Max |
15.3 V
|
15.3 V
|
Output Voltage-Min |
14.7 V
|
14.7 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
255
|
255
|
Protections |
OVER CURRENT
|
OVER CURRENT
|
Ripple Voltage (Main Out) |
0.17675 Vrms
|
0.17675 Vrms
|
Seated Height-Max |
9 mm
|
9 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
5
|
Total Power Output-Max |
2 W
|
2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
12.55 mm
|
12.55 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RW2-0515S/H3/B with alternatives
Compare RW2-0515S/H2/B with alternatives