RW3R5EA1R00JE
vs
RW3R5EA1R00JET
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Recessed Base
|
Recessed Base
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
6.93 mm
|
6.93 mm
|
Package Length |
20.6 mm
|
20.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.93 mm
|
6.93 mm
|
Rated Power Dissipation (P) |
3.5 W
|
3.5 W
|
Resistance |
1 Ω
|
1 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
8127
|
8127
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Tolerance |
5%
|
5%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TR, 13 Inch
|
|
|
|
Compare RW3R5EA1R00JE with alternatives
Compare RW3R5EA1R00JET with alternatives