RYA30005
vs
JS-5MN-KT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
FUJITSU LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
10.1 mm
|
10 mm
|
Body Height |
12.3 mm
|
12.5 mm
|
Body Length or Diameter |
28.5 mm
|
29 mm
|
Coil Current(DC)-Max |
0.11 A
|
0.002 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.5 V
|
Coil Power |
220 mW
|
225 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
112 Ω
|
112 Ω
|
Coil Voltage(DC)-Max |
2 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
8A@250VAC
|
8A@250VAC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
8 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX
|
|
Physical Dimension |
28.5mm x 10.1mm x 12.3mm
|
29mm x 10mm x 12.5mm
|
Reference Standard |
UL; VDE
|
BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
5 ms
|
Sealing |
RT3
|
PLASTIC SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.41.00.20
|
Coil Voltage-Nom |
|
5 V
|
Contact (DC) Max Rating R Load |
|
8A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
100000 Cycle(s)
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
Relay Form |
|
1 FORM A
|
Terminal Finish |
|
Gold (Au)
|
Terminal Length |
|
0.002999745999491999 inch
|
|
|
|
Compare RYA30005 with alternatives