RZ1214B35Y
vs
PH1214-12M
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TE CONNECTIVITY LTD
|
Part Package Code |
SOT
|
|
Package Description |
METAL CERAMIC, SOT-443A, 3 PIN
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT443A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DIFFUSED EMITTER BALLASTING RESISTORS
|
|
Case Connection |
BASE
|
|
Collector Current-Max (IC) |
3 A
|
1.3 A
|
Collector-Emitter Voltage-Max |
15 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
L BAND
|
|
JESD-30 Code |
R-CDFM-F2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
125 W
|
40 W
|
Power Gain-Min (Gp) |
7 dB
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare RZ1214B35Y with alternatives
Compare PH1214-12M with alternatives