S-8244AABFN-CEBT2G
vs
BQ771602DPJR
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6
|
Analog IC - Other Type |
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
|
20 V
|
JESD-30 Code |
|
R-PDSO-N8
|
JESD-609 Code |
|
e4
|
Length |
|
4 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC8,.16,25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.75 mm
|
Supply Current-Max (Isup) |
|
0.002 mA
|
Supply Voltage-Max (Vsup) |
|
20 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Threshold Voltage-Nom |
|
+4.225V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare BQ771602DPJR with alternatives