S-LBAT46JT1G vs 1N4148WTF2 feature comparison

S-LBAT46JT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

1N4148WTF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-PDSO-G2 R-PDSO-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Application FAST RECOVERY
Breakdown Voltage-Min 100 V
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Terminal Finish TIN

Compare S-LBAT46JT1G with alternatives

Compare 1N4148WTF2 with alternatives