S-LBC847BLT1G
vs
SBC847BLT1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
LESHAN RADIO CO LTD
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
2
|
Collector Current-Max (IC) |
|
0.1 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
200
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Surface Mount |
|
YES
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare S-LBC847BLT1G with alternatives