S107B1
vs
MCR100-6
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
HUTSON INDUSTRIES
|
MOTOROLA INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
8 V/us
|
|
DC Gate Trigger Current-Max |
0.5 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
3 mA
|
5 mA
|
JEDEC-95 Code |
TO-202
|
TO-92
|
JESD-30 Code |
R-PSFM-T3
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.1 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
40 A
|
10 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
4000 A
|
800 A
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
0.8 A
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
10 µA
|
Repetitive Peak Off-state Voltage |
200 V
|
400 V
|
Repetitive Peak Reverse Voltage |
200 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
19
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
On-State Voltage-Max |
|
1.7 V
|
|
|
|
Compare S107B1 with alternatives
Compare MCR100-6 with alternatives