S2009TB vs RTL8201FN-VB-CG feature comparison

S2009TB Applied Micro Circuits Corporation

Buy Now Datasheet

RTL8201FN-VB-CG Realtek Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP REALTEK SEMICONDUCTOR CORP
Part Package Code BGA
Package Description LBGA, HVQCCN,
Pin Count 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B208 S-XQCC-N48
Length 23 mm 6 mm
Number of Functions 1 1
Number of Terminals 208 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LBGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.65 mm 1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL NO LEAD
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 23 mm 6 mm
Base Number Matches 1 1

Compare S2009TB with alternatives

Compare RTL8201FN-VB-CG with alternatives