S207D1 vs 2N1874E3 feature comparison

S207D1 Hutson Industries

Buy Now Datasheet

2N1874E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HUTSON INDUSTRIES MICROSEMI CORP
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-202
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 6000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 6 A 1.9625 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare S207D1 with alternatives

Compare 2N1874E3 with alternatives