S207D1
vs
AA117
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HUTSON INDUSTRIES
|
MICROSEMI CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
5 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
0.5 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.6 V
|
Holding Current-Max |
6 mA
|
2 mA
|
JEDEC-95 Code |
TO-202
|
TO-18
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.1 mA
|
0.0001 mA
|
Non-Repetitive Pk On-state Cur |
60 A
|
5 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
6000 A
|
500 A
|
Operating Temperature-Max |
110 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
6 A
|
0.3925 A
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
0.1 µA
|
Repetitive Peak Off-state Voltage |
400 V
|
300 V
|
Repetitive Peak Reverse Voltage |
400 V
|
300 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Circuit Commutated Turn-off Time-Nom |
|
20 µs
|
|
|
|
Compare S207D1 with alternatives
Compare AA117 with alternatives