S23
vs
CMS06(TE12L,Q,M)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
FREE WHEELING DIODE,LOW POWER LOSS
|
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.5 V
|
0.37 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
40 A
|
40 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
500 µA
|
3000 µA
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
24
|
1
|
Package Description |
|
R-PDSO-F2
|
Factory Lead Time |
|
32 Weeks
|
Samacsys Manufacturer |
|
Toshiba
|
Breakdown Voltage-Min |
|
30 V
|
Reverse Test Voltage |
|
30 V
|
|
|
|
Compare S23 with alternatives
Compare CMS06(TE12L,Q,M) with alternatives
-
CMS06(TE12L,Q,M) vs CMS07(T2L,TEMQ)
-
CMS06(TE12L,Q,M) vs SM230FL-C
-
CMS06(TE12L,Q,M) vs CMS07(T2L,TEM,Q)
-
CMS06(TE12L,Q,M) vs CDBMS230-HF
-
CMS06(TE12L,Q,M) vs SM230FL
-
CMS06(TE12L,Q,M) vs S23F3
-
CMS06(TE12L,Q,M) vs DSS23
-
CMS06(TE12L,Q,M) vs CMS07(TE12L,Q)
-
CMS06(TE12L,Q,M) vs RB068L-30TE25