S2301 vs CMF20120D feature comparison

S2301 ROHM Semiconductor

Buy Now Datasheet

CMF20120D

Part not found

Search for CMF20120D
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description UNCASED CHIP, X-XXUC-N
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V
Drain Current-Max (ID) 40 A
Drain-source On Resistance-Max 0.111 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code X-XXUC-N
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON CARBIDE
Base Number Matches 1

Compare S2301 with alternatives