S2301 vs NTHL080N120SC1A feature comparison

S2301 ROHM Semiconductor

Buy Now Datasheet

NTHL080N120SC1A onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Package Description UNCASED CHIP, X-XXUC-N
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 31 A
Drain-source On Resistance-Max 0.111 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code X-XXUC-N R-PSFM-T3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 132 A
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UNSPECIFIED SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1
Source Content uid NTHL080N120SC1A
Pbfree Code Yes
Manufacturer Package Code 340CX
Date Of Intro 2020-03-09
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 171 mJ
Drain Current-Max (Abs) (ID) 31 A
Feedback Cap-Max (Crss) 6.5 pF
JEDEC-95 Code TO-247
JESD-609 Code e3
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 178 W
Terminal Finish Matte Tin (Sn) - annealed

Compare S2301 with alternatives

Compare NTHL080N120SC1A with alternatives