S2301 vs SCT2080KEC11 feature comparison

S2301 ROHM Semiconductor

Buy Now Datasheet

SCT2080KEC11 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description UNCASED CHIP, X-XXUC-N TO-247N, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 40 A
Drain-source On Resistance-Max 0.111 Ω 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code X-XXUC-N R-PSFM-T3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 80 A
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UNSPECIFIED SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1
Date Of Intro 2018-11-19
Drain Current-Max (Abs) (ID) 40 A
Feedback Cap-Max (Crss) 16 pF
JEDEC-95 Code TO-247
Number of Terminals 3
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 262 W

Compare S2301 with alternatives

Compare SCT2080KEC11 with alternatives