S34ML01G200BHA000 vs S34ML01G200TFI000 feature comparison

S34ML01G200BHA000 SkyHigh Memory Limited

Buy Now Datasheet

S34ML01G200TFI000 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Package Description BGA-63 TSOP1-48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PBGA-B63 R-PDSO-G48
Length 11 mm 18.4 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 63 48
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX8 128MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM DUAL
Type SLC NAND TYPE SLC NAND TYPE
Width 9 mm 12 mm
Base Number Matches 1 1
Access Time-Max 25 ns
Command User Interface YES
Data Polling NO
JESD-609 Code e3
Number of Sectors/Size 1K
Package Equivalence Code TSSOP48,.8,20
Page Size 2K words
Power Supplies 3/3.3 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.03 mA
Terminal Finish MATTE TIN
Toggle Bit NO

Compare S34ML01G200BHA000 with alternatives

Compare S34ML01G200TFI000 with alternatives