S34ML01G200BHB003 vs S34ML01G200BHI000 feature comparison

S34ML01G200BHB003 SkyHigh Memory Limited

Buy Now Datasheet

S34ML01G200BHI000 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Package Description BGA-63 VFBGA, BGA63,10X12,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PBGA-B63 R-PBGA-B63
Length 11 mm 11 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX8 128MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type SLC NAND TYPE SLC NAND TYPE
Width 9 mm 9 mm
Base Number Matches 1 1
Access Time-Max 25 ns
Command User Interface YES
Data Polling NO
Number of Sectors/Size 1K
Package Equivalence Code BGA63,10X12,32
Page Size 2K words
Power Supplies 3/3.3 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.03 mA
Toggle Bit NO

Compare S34ML01G200BHB003 with alternatives