S34ML01G200BHV000 vs S34ML01G200BHA003 feature comparison

S34ML01G200BHV000 SkyHigh Memory Limited

Buy Now Datasheet

S34ML01G200BHA003 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SKYHIGH MEMORY LTD CYPRESS SEMICONDUCTOR CORP
Package Description BGA-63 BGA-63
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 25 ns
Command User Interface YES YES
Data Polling YES NO
Data Retention Time-Min 10 10
JESD-30 Code R-PBGA-B63 R-PBGA-B63
Length 11 mm 11 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 1024
Number of Terminals 63 63
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX8 128MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA63,10X12,32 BGA64,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 2K words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3.3 V
Ready/Busy YES
Seated Height-Max 1 mm 1 mm
Sector Size 128K
Standby Current-Max 0.00005 A 0.00001 A
Supply Current-Max 0.03 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES
Type SLC NAND TYPE SLC NAND TYPE
Width 9 mm 9 mm
Write Cycle Time-Max (tWC) 0.000025 ms
Base Number Matches 2 3
Common Flash Interface NO
Screening Level AEC-Q100

Compare S34ML01G200BHV000 with alternatives