S41T
vs
S41R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
NKK Switches
|
NKK Switches
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Length |
0.689 inch
|
1.063 inch
|
Actuator Type |
TOGGLE BAT
|
LOCKING LEVER
|
Additional Feature |
MEDIUM & HIGH RATED
|
MEDIUM & HIGH RATED
|
Body Breadth |
34.1884 mm
|
34.1884 mm
|
Body Length or Diameter |
36.4998 mm
|
36.4998 mm
|
Bushing Length |
0.472 inch
|
0.472 inch
|
Bushing Type |
M12P1
|
M12P1
|
Contact (AC) Max Rating I Load |
10A@125VAC
|
10A@125VAC
|
Contact (AC) Max Rating R Load |
9A@250VAC
|
9A@250VAC
|
Contact Current(AC)-Max |
9 A
|
9 A
|
Contact Current(DC)-Max |
20 A
|
20 A
|
Contact (DC) Max Rating R Load |
20A@30VDC
|
20A@30VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
2000VAC V
|
2000VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
4PST
|
4PST
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
TIN
|
TIN
|
Termination Type |
SCREW
|
SOLDER LUG
|
Base Number Matches |
1
|
2
|
Actuator Color |
|
BLACK
|
Actuator Material |
|
ACRYLONITRILE BUTADIENE STYRENE
|
|
|
|
Compare S41T with alternatives
Compare S41R with alternatives