S558-5999-Q9-F
vs
B78476A8068A003
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
28 Weeks
|
Additional Feature |
HEIGHT DIM INCLUDE TERMINAL ALSO
|
COMPATIBLE WITH: IPC/JEDEC J-STD-020C & IEEE802.3
|
Application |
LAN; 10/100 BASE-T
|
LAN; 10/100 BASE-T; AUTOMDIX
|
Height |
5.74 mm
|
5.25 mm
|
JESD-609 Code |
e2
|
|
Length |
27.94 mm
|
28.1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN COPPER
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1CT
|
1CT:1CT
|
Width |
12.09 mm
|
11.9 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TDK
|
Isolation Voltage |
|
1500 V
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TAPE & REEL, BLISTER
|
|
|
|
Compare S558-5999-Q9-F with alternatives
Compare B78476A8068A003 with alternatives