S558-5999-Q9-F
vs
H1164
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
HEIGHT DIM INCLUDE TERMINAL ALSO
|
APPROVED FOR USE WITH THE BROADCOM BCM5226 AND LEVEL ONE LXT9784, HEIGHT DIM INCLUDES TERMINALS ALSO
|
Application |
LAN; 10/100 BASE-T
|
10/100 BASE-TX
|
Height |
5.74 mm
|
5.84 mm
|
JESD-609 Code |
e2
|
|
Length |
27.94 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN COPPER
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1CT
|
|
Width |
12.09 mm
|
12.19 mm
|
Base Number Matches |
1
|
6
|
Approvals |
|
UL
|
Isolation Voltage |
|
1500 V
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TUBE
|
|
|
|
Compare S558-5999-Q9-F with alternatives
Compare H1164 with alternatives