S558-5999-U7-F
vs
H5015NLT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
6 Weeks, 3 Days
|
Additional Feature |
HEIGHT DIM. INCLUDE TERMINAL ALSO
|
MEETS IEE 802.3
|
Application |
LAN; 10/100 BASE-T
|
1000 BASE-T
|
Height |
5.72 mm
|
4.32 mm
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e2
|
e3
|
Length |
12.32 mm
|
17.7 mm
|
Load Resistance |
1.1 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
4
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
22
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Primary Inductance |
350 µH
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN COPPER
|
MATTE TIN
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1CT
|
1:1; 1:1; 1:1; 1:1
|
Width |
7.24 mm
|
12.2 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TAPE & REEL
|
|
|
|
Compare S558-5999-U7-F with alternatives
Compare H5015NLT with alternatives